JQ1AP-6V
Panasonic Electronic Components
Electromechanical Relay 6VDC 180Ohm 10(NO)/3(NC)A SPST-NO (20x10x16)mm THT Noise Immunity Relay
Datasheet Accessories
RoHS Non-Compliant
Discontinued
Box Packaging
Certificate of Compliance Guarantee
Description
+
Electromechanical Relay 6VDC 180Ohm 10(NO)/3(NC)A SPST-NO (20x10x16)mm THT Noise Immunity Relay
Search Keywords: JQ1AP6V
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic Electronic Components
-
Part No:JQ1AP-6V
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536410020
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Relay Construction:Non-Latching
-
AC Coil Voltage:N/A
-
DC Coil Voltage:6 V
-
Contact Arrangement:SPST-NO
-
Maximum Current Rating:10(NO)/3(NC) A
-
Mounting:Through Hole
-
Termination Style:PC Pin
-
Push to Test Button:No
-
Led Indicator:No
-
Operating Temperature:-40 to 85 °C
-
Coil Resistance:180 Ohm
Product Guides
+
-
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.