Available Replacements
RECOMMENDED REPLACEMENT
Image is representational - see manufacturer specifications

Panasonic Electronic Components Authorized Distributor

JQ1AP-24V-F

Electromechanical Relay 24VDC 2.88KOhm 10(NO)/3(NC)A SPST-NO (20x10x16)mm THT Power Relay

+ see all

View Datasheet Accessories

RoHS Compliant
Discontinued & Replaced
BOX Packaging
Certificate of Compliance
Description +
Electromechanical Relay 24VDC 2.88KOhm 10(NO)/3(NC)A SPST-NO (20x10x16)mm THT Power Relay
Search Keywords: JQ1AP24VF
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Panasonic Electronic Components
  • Part No:
    JQ1AP-24V-F
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536410020
  • COO:
    TH
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1000
  • Relay Construction:
    Non-Latching
  • AC Coil Voltage:
    N/A
  • DC Coil Voltage:
    24 V
  • Contact Arrangement:
    SPST-NO
  • Maximum Current Rating:
    10(NO)/3(NC) A
  • Mounting:
    Through Hole
  • Termination Style:
    PC Pin
  • Push to Test Button:
    No
  • Led Indicator:
    No
  • Operating Temperature:
    -40 to 70 °C
  • Coil Resistance:
    2.88 KOhm
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is JQ1AP-24V-F discontinued?
Yes, JQ1AP-24V-F from Panasonic Electronic Components is discontinued (end-of-life September 2016). OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces JQ1AP-24V-F?
The recommended replacement for JQ1AP-24V-F is ALQ324 from Panasonic Electronic Components, available from OnlineComponents.com.
Is JQ1AP-24V-F RoHS compliant?
Yes, JQ1AP-24V-F is RoHS compliant.
What is the lead time for JQ1AP-24V-F?
The standard lead time for JQ1AP-24V-F is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
  • Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.

Join the circuit, keeping you connected to OnlineComponents.com and beyond!