- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Medium Power Relays (3.1 Amps to 19.9 Amps) ›
- JQ1AP-12V-F
Available Replacements
Panasonic Electronic Components
JQ1AP-12V-F
Electromechanical Relay 12VDC 720Ohm 10(NO)/3(NC)A SPST-NO (20x10x16)mm THT Power Relay
View Datasheet Ask the Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
BOX Packaging
Certificate of Compliance
Description
+
Electromechanical Relay 12VDC 720Ohm 10(NO)/3(NC)A SPST-NO (20x10x16)mm THT Power Relay
Search Keywords: JQ1AP12VF
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Panasonic Electronic Components |
| Part No: | JQ1AP-12V-F |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536410020 |
| COO: | TH |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1000 |
| Relay Construction: | Non-Latching |
| DC Coil Voltage: | 12 V |
| Contact Arrangement: | SPST-NO |
| Maximum Current Rating: | 10(NO)/3(NC) A |
| Mounting: | Through Hole |
| Termination Style: | PC Pin |
| Push to Test Button: | No |
| Led Indicator: | No |
| Operating Temperature: | -40 to 70 °C |
| Coil Resistance: | 720 Ohm |
Product Guides
+
Frequently Asked Questions
Is JQ1AP-12V-F discontinued?
Yes, JQ1AP-12V-F from Panasonic Electronic Components is discontinued (end-of-life September 2016). OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces JQ1AP-12V-F?
The recommended replacement for JQ1AP-12V-F is ALQ312 from Panasonic Electronic Components, available from OnlineComponents.com.
Is JQ1AP-12V-F RoHS compliant?
Yes, JQ1AP-12V-F is RoHS compliant.
What is the lead time for JQ1AP-12V-F?
The standard lead time for JQ1AP-12V-F is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.