JQ1A-3V
Panasonic Electronic Components
Electromechanical Relay 3VDC 5(NO)/2(NC)A SPST-NO (20x10x16)mm THT Noise Immunity Relay
Datasheet Accessories Notify Me
RoHS Non-Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
Electromechanical Relay 3VDC 5(NO)/2(NC)A SPST-NO (20x10x16)mm THT Noise Immunity Relay
Search Keywords: JQ1A3V
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic Electronic Components
-
Part No:JQ1A-3V
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536490050
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Relay Construction:Non-Latching
-
AC Coil Voltage:N/A
-
DC Coil Voltage:3 V
-
Contact Arrangement:SPST-NO
-
Maximum Current Rating:5(NO)/2(NC) A
-
Mounting:Through Hole
-
Termination Style:PC Pin
-
Push to Test Button:No
-
Led Indicator:No
-
Operating Temperature:-40 to 85 °C
-
Coil Resistance:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
100
Order Increment:
100
24 Weeks
can ship
11/26/26
Price (USD)
Qty
Unit Price
100
$2.153
200
$2.046
400
$1.943
800 +
$1.846
Click for Quote
Log in
to unlock special pricing