Available Replacements
ROHs Eşdeğeri
JQ1-5V-F JQ1-5V-F Panasonic Electronic Components
JQ1-5V-F

Panasonic Electronic Components

In Stock: 2,617

Minimum Order: 10

View Product
Image is representational - see manufacturer specifications

Panasonic Electronic Components Authorized Distributor

JQ1-5V

Electromechanical Relay 5VDC 62.5Ohm 5(NO)/2(NC)A SPDT (20x10x16)mm THT Noise Immunity Relay

+ see all

View Datasheet Ask the Datasheet Accessories

RoHS Non-Compliant
Discontinued & Replaced
Bulk Packaging
Certificate of Compliance
Description +
Electromechanical Relay 5VDC 62.5Ohm 5(NO)/2(NC)A SPDT (20x10x16)mm THT Noise Immunity Relay
Search Keywords: JQ15V
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Panasonic Electronic Components
Part No: JQ1-5V
Unit of Measure: Per Each
RoHS: No
HTS: 8536490050
COO: TH
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 100
Relay Construction: Non-Latching
DC Coil Voltage: 5 V
Contact Arrangement: SPDT
Maximum Current Rating: 5(NO)/2(NC) A
Mounting: Through Hole
Termination Style: PC Pin
Push to Test Button: No
Led Indicator: No
Operating Temperature: -40 to 85 °C
Coil Resistance: 62.5 Ohm
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is JQ1-5V discontinued?
Yes, JQ1-5V from Panasonic Electronic Components is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is JQ1-5V RoHS compliant?
No, JQ1-5V is not RoHS compliant.
What is the lead time for JQ1-5V?
The standard lead time for JQ1-5V is approximately 24 weeks. In-stock quantities ship from OnlineComponents.com.
  • Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.

Join the circuit, keeping you connected to OnlineComponents.com and beyond!