Electromechanical Relay 3VDC 5(NO)/2(NC)A SPDT (20x10x16)mm THT Noise Immunity Relay
Datasheet Accessories Notify Me
RoHS Non-Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
Electromechanical Relay 3VDC 5(NO)/2(NC)A SPDT (20x10x16)mm THT Noise Immunity Relay
Search Keywords: JQ13V
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic Electronic Components
-
Part No:JQ1-3V
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536410050
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Relay Construction:Non-Latching
-
AC Coil Voltage:N/A
-
DC Coil Voltage:3 V
-
Contact Arrangement:SPDT
-
Maximum Current Rating:5(NO)/2(NC) A
-
Mounting:Through Hole
-
Termination Style:PC Pin
-
Push to Test Button:No
-
Led Indicator:No
-
Operating Temperature:-40 to 85 °C
-
Coil Resistance:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
24 Weeks
can ship
10/27/26
Price (USD)
Qty
Unit Price
10
$2.16
100
$1.94
300
$1.89
500
$1.85
1,000
$1.81
2,500
$1.79
5,000
$1.76
7,500 +
$1.73
Click for Quote
Log in
to unlock special pricing