JQ1-18V
Panasonic Electronic Components
Electromechanical Relay 18VDC 810Ohm 5(NO)/2(NC)A SPDT (20x10x16)mm THT Noise Immunity Relay
Datasheet Accessories Notify Me
RoHS Non-Compliant
Discontinued
Box Packaging
Description
+
Electromechanical Relay 18VDC 810Ohm 5(NO)/2(NC)A SPDT (20x10x16)mm THT Noise Immunity Relay
Search Keywords: JQ118V
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic Electronic Components
-
Part No:JQ1-18V
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536490050
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Relay Construction:Non-Latching
-
AC Coil Voltage:N/A
-
DC Coil Voltage:18 V
-
Contact Arrangement:SPDT
-
Maximum Current Rating:5(NO)/2(NC) A
-
Mounting:Through Hole
-
Termination Style:PC Pin
-
Push to Test Button:No
-
Led Indicator:No
-
Operating Temperature:-40 to 85 °C
-
Coil Resistance:810 Ohm
Product Guides
+
-
This product is discontinued, but still in stock.
-
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
49
Can Ship immediately
Minimum Order Quantity:
10
Price (USD)
Qty
Unit Price
10
$1.88
25
$1.84
50
$1.80
100
$1.77
250
$1.73
500
$1.70
1,000 +
$1.66
Click for Quote
Log in
to unlock special pricing