- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Power Relays (20 Amps to 99.9 Amps) ›
- JM1AN-TMP-DC5V-F
Available Replacements
RECOMMENDED REPLACEMENT
Panasonic Electronic Components
JM1AN-TMP-DC5V-F
Electromechanical Relay 5VDC 27.8Ohm 20A SPST-NO (30.4x16x36.5)mm Top Mount Power Relay
View Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Bulk Packaging
Certificate of Compliance
Description
+
Electromechanical Relay 5VDC 27.8Ohm 20A SPST-NO (30.4x16x36.5)mm Top Mount Power Relay
Search Keywords: JM1ANTMPDC5VF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic Electronic Components
-
Part No:JM1AN-TMP-DC5V-F
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410050
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Relay Construction:Non-Latching
-
AC Coil Voltage:N/A
-
DC Coil Voltage:5 V
-
Contact Arrangement:SPST-NO
-
Maximum Current Rating:20 A
-
Mounting:Top Mount
-
Termination Style:0.25Quick Connect
-
Push to Test Button:No
-
Led Indicator:No
-
Operating Temperature:-40 to 60 °C
Product Guides
+
Frequently Asked Questions
Is JM1AN-TMP-DC5V-F discontinued?
Yes, JM1AN-TMP-DC5V-F from Panasonic Electronic Components is discontinued (end-of-life September 2016). OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces JM1AN-TMP-DC5V-F?
The recommended replacement for JM1AN-TMP-DC5V-F is ALF1T05 from Panasonic Electronic Components, available from OnlineComponents.com.
Is JM1AN-TMP-DC5V-F RoHS compliant?
Yes, JM1AN-TMP-DC5V-F is RoHS compliant.
What is the lead time for JM1AN-TMP-DC5V-F?
The standard lead time for JM1AN-TMP-DC5V-F is approximately 12 days. In-stock quantities ship from OnlineComponents.com.
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.