help desk software
Image is representational - see mfr. specs

Electromechanical Relay 48VDC 2.56KOhm 20A SPST-NO (30.4x16x26.5)mm Top Mount Power Relay

+ see all

Datasheet Accessories Notify Me

RoHS Non-Compliant
Bulk Packaging
Certificate of Compliance Guarantee
Description +
Electromechanical Relay 48VDC 2.56KOhm 20A SPST-NO (30.4x16x26.5)mm Top Mount Power Relay
Search Keywords: JM1ANTMPDC48V
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Panasonic Electronic Components
  • Part No:
    JM1AN-TMP-DC48V
  • Unit of Measure:
    Per Each
  • RoHS:
    No
  • HTS:
    8536490075
  • COO:
    TH
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    50
  • Relay Construction:
    Non-Latching
  • AC Coil Voltage:
    N/A
  • DC Coil Voltage:
    48 V
  • Contact Arrangement:
    SPST-NO
  • Maximum Current Rating:
    20 A
  • Mounting:
    Top Mount
  • Termination Style:
    0.25Quick Connect
  • Push to Test Button:
    No
  • Led Indicator:
    No
  • Operating Temperature:
    -40 to 60 °C
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order:
10
16 Weeks can ship 3/16/26
Backorder
Price (USD)
Qty
Unit Price
10
$13.43
25
$4.76
100
$4.12
250
$3.72
500
$3.56
1,000
$3.48
2,500 +
$3.37
Click for Quote
Log in to unlock special pricing
Tariffs may apply for U.S. shipments
ROHs Equivalent
In Stock:
0
Minimum Order:
1