Available Replacements
RECOMMENDED REPLACEMENT
Image is representational - see manufacturer specifications

Panasonic Electronic Components Authorized Distributor

JM1AN-TMP-DC12V-F

Electromechanical Relay 12VDC 160Ohm 20A SPST-NO (30.4x16x36.5)mm Top Mount Power Relay

+ see all

View Datasheet Ask the Datasheet Accessories

RoHS Compliant
Discontinued & Replaced
Bulk Packaging
Certificate of Compliance
Description +
Electromechanical Relay 12VDC 160Ohm 20A SPST-NO (30.4x16x36.5)mm Top Mount Power Relay
Search Keywords: JM1ANTMPDC12VF
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Panasonic Electronic Components
Part No: JM1AN-TMP-DC12V-F
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536410050
COO: TH
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 50
Relay Construction: Non-Latching
DC Coil Voltage: 12 V
Contact Arrangement: SPST-NO
Maximum Current Rating: 20 A
Mounting: Top Mount
Termination Style: 0.25Quick Connect
Push to Test Button: No
Led Indicator: No
Operating Temperature: -40 to 60 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is JM1AN-TMP-DC12V-F discontinued?
Yes, JM1AN-TMP-DC12V-F from Panasonic Electronic Components is discontinued (end-of-life September 2016). OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces JM1AN-TMP-DC12V-F?
The recommended replacement for JM1AN-TMP-DC12V-F is ALF1T12 from Panasonic Electronic Components, available from OnlineComponents.com.
Is JM1AN-TMP-DC12V-F RoHS compliant?
Yes, JM1AN-TMP-DC12V-F is RoHS compliant.
What is the lead time for JM1AN-TMP-DC12V-F?
The standard lead time for JM1AN-TMP-DC12V-F is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
  • Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.

Join the circuit, keeping you connected to OnlineComponents.com and beyond!