Image is representational - see manufacturer specifications

Panasonic Electronic Components Authorized Distributor

JA1A-TMP-DC12V-P

Electromechanical Relay 12VDC 120Ohm 15A SPST-NO (50x30.1x37.8)mm Top Mount Power Relay

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Electromechanical Relay 12VDC 120Ohm 15A SPST-NO (50x30.1x37.8)mm Top Mount Power Relay
Search Keywords: JA1ATMPDC12VP
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Panasonic Electronic Components
Part No: JA1A-TMP-DC12V-P
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536490075
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Relay Construction: Non-Latching
DC Coil Voltage: 12 V
Contact Arrangement: SPST-NO
Maximum Current Rating: 15 A
Mounting: Top Mount
Termination Style: 0.187Quick Connect & PC P in
Push to Test Button: No
Led Indicator: No
Operating Temperature: -10 to 50 °C
Coil Resistance: 120 Ohm
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is JA1A-TMP-DC12V-P RoHS compliant?
Yes, JA1A-TMP-DC12V-P is RoHS compliant.
What is the lead time for JA1A-TMP-DC12V-P?
The standard lead time for JA1A-TMP-DC12V-P is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 496
Ships today, if you order in
9 Weeks can ship 1/20/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$4.48
10
$4.39
25
$4.30
50
$4.22
100
$4.13
250
$4.05
500 +
$3.97
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!