- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Medium Power Relays (3.1 Amps to 19.9 Amps) ›
- JA1A-TMP-AC12V-P
JA1A-TMP-AC12V-P
Panasonic Electronic Components
Electromechanical Relay 12VAC 15A SPST-NO (50x30.1x37.8)mm Top Mount Power Relay
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Electromechanical Relay 12VAC 15A SPST-NO (50x30.1x37.8)mm Top Mount Power Relay
Search Keywords: JA1ATMPAC12VP
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic Electronic Components
-
Part No:JA1A-TMP-AC12V-P
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536490075
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Relay Construction:Non-Latching
-
AC Coil Voltage:12 V
-
DC Coil Voltage:N/A
-
Contact Arrangement:SPST-NO
-
Maximum Current Rating:15 A
-
Mounting:Top Mount
-
Termination Style:0.187Quick Connect & PC P in
-
Push to Test Button:No
-
Led Indicator:No
-
Operating Temperature:-10 to 50 °C
-
Coil Resistance:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
8/7/26