- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Signal Relays (Dry to 3 Amps) ›
- HY1E-9V
HY1E-9V
Panasonic Electronic Components
Electromechanical Relay 9VDC 540Ohm 1A SPDT (12x7.4x10.1)mm THT Non Polarized Relay
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued & Replaced
Description
+
Electromechanical Relay 9VDC 540Ohm 1A SPDT (12x7.4x10.1)mm THT Non Polarized Relay
Search Keywords: HY1E9V
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic Electronic Components
-
Part No:HY1E-9V
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410020
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Relay Construction:Non-Latching
-
AC Coil Voltage:N/A
-
DC Coil Voltage:9 V
-
Contact Arrangement:SPDT
-
Maximum Current Rating:1 A
-
Mounting:Through Hole
-
Operating Temperature:-40 to 70 °C
-
Dimension:12 x 7.4 x 10.1 mm
-
Termination Style:PC Pin
-
Coil Current:16.7 mA
-
Contact Form:1 Form C
Product Guides
+
-
This product is discontinued, but still in stock.
-
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
100
Can Ship immediately
Price (USD)
Qty
Unit Price
1
$2.12
25
$2.08
50
$2.04
100
$1.99
500
$1.95
1,000 +
$1.92
Click for Quote
Log in
to unlock special pricing