- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Signal Relays (Dry to 3 Amps) ›
- HY1-5V
Signal Relay 5VDC 166Ohm 1A SPDT(12x7.4x10.1)mm THT Non Polarized Relay
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic Electronic Components
-
Part No:HY1-5V
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536410020
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Relay Construction:Non-Latching
-
AC Coil Voltage:N/A
-
DC Coil Voltage:5 V
-
Contact Arrangement:SPDT
-
Maximum Current Rating:1 A
-
Mounting:Through Hole
-
Operating Temperature:-40 to 70 °C
-
Dimension:12 x 7.4 x 10.1 mm
-
Termination Style:PC Pin
-
Coil Current:30.1 mA
-
Contact Form:1 Form C
-
This product is discontinued, but still in stock.
-