Available Replacements
교체 권장
DS1E-S-24V DS1E-S-24V Panasonic Electronic Components
DS1E-S-24V

Panasonic Electronic Components

In Stock: 0

Minimum Order: 1

View Product
Image is representational - see manufacturer specifications

Panasonic Electronic Components Authorized Distributor

HY1-24V

Signal Relay 24VDC 3.84KOhm 1A SPDT(12x7.4x10.1)mm THT Non Polarized Relay

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Discontinued & Replaced
Packaging
Certificate of Compliance
Description +
Signal Relay 24VDC 3.84KOhm 1A SPDT(12x7.4x10.1)mm THT Non Polarized Relay
Search Keywords: HY124V
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Panasonic Electronic Components
Part No: HY1-24V
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536410020
COO: JP
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 50
Relay Construction: Non-Latching
DC Coil Voltage: 24 V
Contact Arrangement: SPDT
Maximum Current Rating: 1 A
Mounting: Through Hole
Operating Temperature: -40 to 70 °C
Dimension: 12 x 7.4 x 10.1 mm
Termination Style: PC Pin
Coil Current: 6.25 mA
Contact Form: 1 Form C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is HY1-24V discontinued?
Yes, HY1-24V from Panasonic Electronic Components is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces HY1-24V?
The recommended replacement for HY1-24V is DS1E-S-24V from Panasonic Electronic Components, available from OnlineComponents.com.
Is HY1-24V RoHS compliant?
Yes, HY1-24V is RoHS compliant.
What is the lead time for HY1-24V?
The standard lead time for HY1-24V is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 4,620
Can Ship immediately
Minimum Order Quantity:
50
Order Increment:
50
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
50
$3.2634
100
$3.1365
250
$2.9688
500
$2.8419
1,000
$2.7150
2,500
$2.5473
5,000
$2.4252
7,500 +
$2.4191
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!