- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Medium Power Relays (3.1 Amps to 19.9 Amps) ›
- HP2-DC48V
HP2-DC48V
Panasonic Electronic Components
Electromechanical Relay 48VDC 1.8KOhm 10A DPDT (36x25x51.5)mm Plug-In Power Relay
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Bulk Packaging
Certificate of Compliance Guarantee
Description
+
Electromechanical Relay 48VDC 1.8KOhm 10A DPDT (36x25x51.5)mm Plug-In Power Relay
Search Keywords: HP2DC48V
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic Electronic Components
-
Part No:HP2-DC48V
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536490075
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
20 -
Relay Construction:Non-Latching
-
AC Coil Voltage:N/A
-
DC Coil Voltage:48 V
-
Contact Arrangement:DPDT
-
Maximum Current Rating:10 A
-
Mounting:Connector
-
Termination Style:Quick Connect
-
Push to Test Button:No
-
Led Indicator:No
-
Operating Temperature:-50 to 40 °C
-
Coil Resistance:1.8 KOhm
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2
Ships today, if you order in
Buy all 2 in-stock or the regular minimum order quantity of 20
Stock lot only:
2
Minimum Order Quantity:
20
Order Increment:
20
Price (USD)
Qty
Unit Price
1
$42.933
20
$39.030
40
$12.550
60
$11.100
100
$10.800
260
$10.390
500
$10.110
1,000 +
$9.800
Click for Quote
Log in
to unlock special pricing