Image is representational - see manufacturer specifications

Panasonic Electronic Components Authorized Distributor

HP2-DC110V

Electromechanical Relay 110VDC 7.3KOhm 10A DPDT (36x25x51.5)mm Plug-In Power Relay

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Discontinued
Bulk Packaging
Certificate of Compliance
Description +
Electromechanical Relay 110VDC 7.3KOhm 10A DPDT (36x25x51.5)mm Plug-In Power Relay
Search Keywords: HP2DC110V
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Panasonic Electronic Components
Part No: HP2-DC110V
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536490075
COO: JP
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 20
Relay Construction: Non-Latching
DC Coil Voltage: 110 V
Contact Arrangement: DPDT
Maximum Current Rating: 10 A
Mounting: Connector
Termination Style: Quick Connect
Push to Test Button: No
Led Indicator: No
Operating Temperature: -50 to 40 °C
Coil Resistance: 7.3 KOhm
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is HP2-DC110V discontinued?
Yes, HP2-DC110V from Panasonic Electronic Components is discontinued (end-of-life August 2012). OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is HP2-DC110V RoHS compliant?
Yes, HP2-DC110V is RoHS compliant.
What is the lead time for HP2-DC110V?
The standard lead time for HP2-DC110V is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 10
Can Ship immediately
Minimum Order Quantity:
2
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
2
$53.23
20
$13.66
40
$12.10
100
$11.76
250
$11.31
500
$11.02
1,000 +
$10.66
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!