- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Medium Power Relays (3.1 Amps to 19.9 Amps) ›
- HL2-TM-AC6V
HL2-TM-AC6V
Panasonic Electronic Components
Electromechanical Relay 6VAC 10A DPDT (43x20.6x41.75)mm Top Mount Power Relay
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Description
+
Electromechanical Relay 6VAC 10A DPDT (43x20.6x41.75)mm Top Mount Power Relay
Search Keywords: HL2TMAC6V
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic Electronic Components
-
Part No:HL2-TM-AC6V
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:JP
-
Supplier Standard Pack:
1 -
Relay Construction:Non-Latching
-
AC Coil Voltage:6 V
-
DC Coil Voltage:N/A
-
Contact Arrangement:DPDT
-
Maximum Current Rating:10 A
-
Mounting:Top Mount
-
Termination Style:0.25Quick Connect
-
Push to Test Button:No
-
Led Indicator:No
-
Operating Temperature:-50 to 70 °C
-
Coil Resistance:N/A
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
19
Can Ship immediately
Minimum Order Quantity:
2
Price (USD)
Qty
Unit Price
2
$56.86
50
$16.04
100
$11.76
500
$10.67
1,000
$10.12
5,000
$9.65
10,000 +
$9.35
Click for Quote
Log in
to unlock special pricing