- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Medium Power Relays (3.1 Amps to 19.9 Amps) ›
- HL2-L-AC115V-F
HL2-L-AC115V-F
Panasonic Electronic Components
Electromechanical Relay 115VAC 10A DPDT (27.2x20.8x41.75)mm Socket Power Relay
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Electromechanical Relay 115VAC 10A DPDT (27.2x20.8x41.75)mm Socket Power Relay
Search Keywords: HL2LAC115VF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic Electronic Components
-
Part No:HL2-L-AC115V-F
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
20 -
Relay Construction:Non-Latching
-
AC Coil Voltage:115 V
-
DC Coil Voltage:N/A
-
Contact Arrangement:DPDT
-
Maximum Current Rating:10 A
-
Mounting:Socket
-
Termination Style:0.25Quick Connect
-
Push to Test Button:No
-
Led Indicator:Yes
-
Operating Temperature:-50 to 70 °C
-
Coil Resistance:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
21
Can Ship immediately
Minimum Order Quantity:
20
Order Increment:
20
12 Weeks
can ship
8/4/26
Price (USD)
Qty
Unit Price
20
$7.33
40
$7.31
60
$7.16
100
$7.05
260
$6.86
500
$6.78
1,000 +
$6.74
Click for Quote
Log in
to unlock special pricing