- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Medium Power Relays (3.1 Amps to 19.9 Amps) ›
- HL2-H-DC24V-F
Available Replacements
Panasonic Electronic Components
HL2-H-DC24V-F
Relay for control panel
View Datasheet Accessories
RoHS Compliant
Discontinued
BOX Packaging
Certificate of Compliance
Description
+
Relay for control panel
Search Keywords: HL2HDC24VF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic Electronic Components
-
Part No:HL2-H-DC24V-F
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410050
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Relay Construction:Non-Latching
-
AC Coil Voltage:N/A
-
DC Coil Voltage:24 V
-
Contact Arrangement:DPDT
-
Maximum Current Rating:10 A
-
Mounting:Socket
-
Termination Style:0.187Quick Connect
-
Push to Test Button:No
-
Led Indicator:No
-
Operating Temperature:-50 to 70 °C
-
Coil Resistance:650 Ohm
Product Guides
+
Frequently Asked Questions
Is HL2-H-DC24V-F discontinued?
Yes, HL2-H-DC24V-F from Panasonic Electronic Components is discontinued (end-of-life September 2018). OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces HL2-H-DC24V-F?
The recommended replacement for HL2-H-DC24V-F is HL2-H-DC24V from Panasonic Electronic Components, available from OnlineComponents.com.
Is HL2-H-DC24V-F RoHS compliant?
Yes, HL2-H-DC24V-F is RoHS compliant.
What is the lead time for HL2-H-DC24V-F?
The standard lead time for HL2-H-DC24V-F is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.