Available Replacements
Image is representational - see manufacturer specifications

Panasonic Electronic Components Authorized Distributor

HL2-DC24V

Power Relay 24VDC 10A DPDT (( 27.2mm 20.8mm 41.75mm)) Socket

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Discontinued
Packaging
Certificate of Compliance
Description +
Power Relay 24VDC 10A DPDT (( 27.2mm 20.8mm 41.75mm)) Socket
Search Keywords: HL2DC24V
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Panasonic Electronic Components
Part No: HL2-DC24V
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536410050
COO: JP
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Relay Construction: Non-Latching
DC Coil Voltage: 24 V
Contact Arrangement: DPDT
Maximum Current Rating: 10 A
Mounting: Socket
Termination Style: 0.25Quick Connect
Push to Test Button: No
Led Indicator: No
Operating Temperature: -50 to 70 °C
Coil Resistance: 650 Ohm
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is HL2-DC24V discontinued?
Yes, HL2-DC24V from Panasonic Electronic Components is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces HL2-DC24V?
The recommended replacement for HL2-DC24V is HL2-H-DC24V from Panasonic Electronic Components, available from OnlineComponents.com.
Is HL2-DC24V RoHS compliant?
Yes, HL2-DC24V is RoHS compliant.
What is the lead time for HL2-DC24V?
The standard lead time for HL2-DC24V is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 12
Can Ship immediately
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$29.00
5
$26.00
10 +
$21.00
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!