Image is representational - see manufacturer specifications

Panasonic Electronic Components Authorized Distributor

HL1-HTM-AC120V-F

Relay for control panel

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
Discontinued
BOX Packaging
Certificate of Compliance
Description +
Relay for control panel
Search Keywords: HL1HTMAC120VF
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Panasonic Electronic Components
  • Part No:
    HL1-HTM-AC120V-F
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536490075
  • COO:
    JP
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    20
  • Relay Construction:
    Non-Latching
  • AC Coil Voltage:
    110,120 V
  • DC Coil Voltage:
    N/A
  • Contact Arrangement:
    SPDT
  • Maximum Current Rating:
    15 A
  • Mounting:
    Top Flange
  • Termination Style:
    0.187Quick Connect
  • Push to Test Button:
    No
  • Led Indicator:
    No
  • Operating Temperature:
    -50 to 70 °C
  • Coil Resistance:
    N/A
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is HL1-HTM-AC120V-F discontinued?
Yes, HL1-HTM-AC120V-F from Panasonic Electronic Components is discontinued (end-of-life September 2018). OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is HL1-HTM-AC120V-F RoHS compliant?
Yes, HL1-HTM-AC120V-F is RoHS compliant.
What is the lead time for HL1-HTM-AC120V-F?
The standard lead time for HL1-HTM-AC120V-F is approximately 12 days. In-stock quantities ship from OnlineComponents.com.
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 240
Can Ship immediately
Minimum Order Quantity:
20
Order Increment:
20
ADD TO CART
Price (USD)
Qty
Unit Price
20
$13.61
40
$12.86
60
$12.58
100
$12.18
260
$12.12
500
$12.06
1,000 +
$12.00
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!