help desk software
Image is representational - see mfr. specs

Power Relay 110VDC 15A SPDT(27.2x20.8x36.9)mm THT

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Discontinued & Replaced
Bulk Packaging
Certificate of Compliance Guarantee
Description +
Power Relay 110VDC 15A SPDT(27.2x20.8x36.9)mm THT
Search Keywords: HL1HPDC110V
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Panasonic Electronic Components
  • Part No:
    HL1-HP-DC110V
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536410050
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    20
  • Relay Construction:
    Non-Latching
  • AC Coil Voltage:
    N/A
  • DC Coil Voltage:
    110 V
  • Contact Arrangement:
    SPDT
  • Maximum Current Rating:
    15 A
  • Mounting:
    Through Hole
  • Termination Style:
    PC Pin
  • Push to Test Button:
    No
  • Led Indicator:
    No
  • Operating Temperature:
    -50 to 70 °C
  • Coil Resistance:
    10 KOhm
Tools/3D Models +
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 10
Can Ship immediately
ADD TO CART
Price (USD)
Qty
Unit Price
1
$4.65
10
$4.55
25
$4.46
50
$4.37
100
$4.29
250
$4.20
500 +
$4.12
Click for Quote
Log in to unlock special pricing
RECOMMENDED REPLACEMENT
HL1-HP-DC110V-F
HL1-HP-DC110V-F
VIEW PRODUCT
Electromechanical Relay 110VDC 10KOhm 15A SPDT (27.2x20.8x36.9)m