- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Medium Power Relays (3.1 Amps to 19.9 Amps) ›
- HJ4-L-AC240V
HJ4-L-AC240V
Panasonic Electronic Components
Relays 240VAC 5A 4PDT (28x21.5x35.5)mm Plug-In General Purpose Relay
Datasheet Accessories Notify Me
RoHS Non-Compliant
Bulk Packaging
Certificate of Compliance Guarantee
Description
+
Relays 240VAC 5A 4PDT (28x21.5x35.5)mm Plug-In General Purpose Relay
Search Keywords: HJ4LAC240V
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic Electronic Components
-
Part No:HJ4-L-AC240V
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536490050
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
20 -
Relay Construction:Non-Latching
-
AC Coil Voltage:240 V
-
DC Coil Voltage:N/A
-
Contact Arrangement:4PDT
-
Maximum Current Rating:5 A
-
Mounting:Connector
-
Termination Style:Solder
-
Push to Test Button:No
-
Led Indicator:Yes
-
Operating Temperature:-40 to 70 °C
-
Coil Resistance:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
20
Order Increment:
20
16 Weeks
can ship
9/2/26
Price (USD)
Qty
Unit Price
20
$6.430
40
$6.108
80
$5.803
160 +
$5.513
Click for Quote
Log in
to unlock special pricing