Available Replacements
Image is representational - see manufacturer specifications

Panasonic Electronic Components Authorized Distributor

HEV2AN-P-DC12V

Power Relay 12VDC 25A DPST-NO(41x50x39.4)mm THT

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Power Relay 12VDC 25A DPST-NO(41x50x39.4)mm THT
Search Keywords: HEV2ANPDC12V
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Panasonic Electronic Components
Part No: HEV2AN-P-DC12V
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536490075
COO: JP
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 10
Relay Construction: Non-Latching
DC Coil Voltage: 12 V
Contact Arrangement: DPST-NO
Mounting: Through Hole
Operating Temperature: -40 to 55 °C
Termination Style: PC Pin
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
What replaces HEV2AN-P-DC12V?
The recommended replacement for HEV2AN-P-DC12V is AEP52024 from Panasonic Electronic Components, available from OnlineComponents.com.
Is HEV2AN-P-DC12V RoHS compliant?
Yes, HEV2AN-P-DC12V is RoHS compliant.
What is the lead time for HEV2AN-P-DC12V?
The standard lead time for HEV2AN-P-DC12V is approximately 25 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 6
Ships today, if you order in
25 Weeks can ship 5/12/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$84.77
5
$79.87
10
$77.76
20
$75.65
50
$72.86
100 +
$70.75
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!