- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Power Relays (20 Amps to 99.9 Amps) ›
- HE2AN-S-DC24V
Panasonic Electronic Components
HE2AN-S-DC24V
Power Relay 24VDC 25A DPST-NO(51x34x52.8)mm Screw Mount
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic Electronic Components
-
Part No:HE2AN-S-DC24V
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410050
-
COO:JP
-
ECCN:EAR99
-
Supplier's Standard Package:
10 -
Relay Construction:Non-Latching10725
-
AC Coil Voltage:N/A
-
DC Coil Voltage:24 V
-
Contact Arrangement:DPST-NO10703
-
Mounting:Screw Mount10716
-
Termination Style:Screw Terminal10727
-
Push to Test Button:No10724
-
Led Indicator:No10708
-
Operating Temperature:-50 to 55 °C