Image is representational - see manufacturer specifications

Panasonic Electronic Components Authorized Distributor

HE2AN-Q-AC24V

Power Relay 24VAC 25A DPST-NO(60x33x46.2)mm Flange

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Power Relay 24VAC 25A DPST-NO(60x33x46.2)mm Flange
Search Keywords: HE2ANQAC24V
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Panasonic Electronic Components
Part No: HE2AN-Q-AC24V
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536410050
COO: JP
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 20
Relay Construction: Non-Latching
AC Coil Voltage: 24 V
Contact Arrangement: DPST-NO
Mounting: Flange Mount
Termination Style: 0.25Quick Connect
Push to Test Button: No
Led Indicator: No
Operating Temperature: -50 to 55 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is HE2AN-Q-AC24V RoHS compliant?
Yes, HE2AN-Q-AC24V is RoHS compliant.
What is the lead time for HE2AN-Q-AC24V?
The standard lead time for HE2AN-Q-AC24V is approximately 20 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 40
Can Ship immediately
20 Weeks can ship 4/5/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$38.77
5
$36.27
20
$34.11
40
$33.04
60
$32.40
100
$31.61
260 +
$30.12
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!