Image is representational - see manufacturer specifications

Panasonic Electronic Components Authorized Distributor

HE2AN-AC240V

The HE2AN-AC240V is a 2 Form A plug-in power relay with a 25A contact capacity and a nominal coil voltage of 200/240V AC.

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
The HE2AN-AC240V is a 2 Form A plug-in power relay with a 25A contact capacity and a nominal coil voltage of 200/240V AC.
Search Keywords: HE2ANAC240V
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Panasonic Electronic Components
  • Part No:
    HE2AN-AC240V
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536490075
  • COO:
    JP
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    20
  • Relay Construction:
    Non-Latching
  • AC Coil Voltage:
    240 V
  • DC Coil Voltage:
    N/A
  • Contact Arrangement:
    DPST-NO
  • Mounting:
    Connector
  • Termination Style:
    0.25Quick Connect
  • Push to Test Button:
    No
  • Led Indicator:
    No
  • Operating Temperature:
    -50 to 55 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is HE2AN-AC240V RoHS compliant?
Yes, HE2AN-AC240V is RoHS compliant.
What is the lead time for HE2AN-AC240V?
The standard lead time for HE2AN-AC240V is approximately 25 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 94
Ships today, if you order in
25 Weeks can ship 2/12/27
ADD TO CART
Price (USD)
Qty
Unit Price
1
$49.07
5
$38.86
20
$32.07
40
$31.37
60
$30.38
100
$30.30
260 +
$30.23
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!