Image is representational - see manufacturer specifications

Panasonic Electronic Components Authorized Distributor

HE1AN-W-DC6V-Y6

Power Relay 6VDC 90A SPST-NO(33x38x38.8)mm THT

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Power Relay 6VDC 90A SPST-NO(33x38x38.8)mm THT
Search Keywords: HE1ANWDC6VY6
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Panasonic Electronic Components
Part No: HE1AN-W-DC6V-Y6
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536410060
COO: JP
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 25
Relay Construction: Non-Latching
DC Coil Voltage: 6 V
Contact Arrangement: SPST-NO
Mounting: Through Hole
Termination Style: Quick Connect/PC Pin
Push to Test Button: No
Led Indicator: No
Operating Temperature: -50 to 55 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is HE1AN-W-DC6V-Y6 RoHS compliant?
Yes, HE1AN-W-DC6V-Y6 is RoHS compliant.
What is the lead time for HE1AN-W-DC6V-Y6?
The standard lead time for HE1AN-W-DC6V-Y6 is approximately 19 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 40
Can Ship immediately
19 Weeks can ship 3/16/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$22.17
5
$21.44
10
$21.12
25
$20.70
50
$20.38
100
$20.06
250 +
$19.65
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!