- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Power Relays (20 Amps to 99.9 Amps) ›
- HE1AN-S-DC12V
Panasonic Electronic Components
HE1AN-S-DC12V
Power Relay 12VDC 30A SPST-NO(51x34x52.8)mm
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Panasonic Electronic Components |
| Part No: | HE1AN-S-DC12V |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536410050 |
| COO: | JP |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
10 |
| Relay Construction: | Non-Latching |
| DC Coil Voltage: | 12 V |
| Contact Arrangement: | SPST-NO |
| Termination Style: | Screw Terminal |
| Push to Test Button: | No |
| Led Indicator: | No |
| Operating Temperature: | -50 to 55 °C |