- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Power Relays (20 Amps to 99.9 Amps) ›
- HE1AN-Q-DC48V
Panasonic Electronic Components
HE1AN-Q-DC48V
Power Relay 48VDC 30A SPST-NO(60x33x46.2)mm Flange
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Power Relay 48VDC 30A SPST-NO(60x33x46.2)mm Flange
Search Keywords: HE1ANQDC48V
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic Electronic Components
-
Part No:HE1AN-Q-DC48V
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410050
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
20 -
Relay Construction:Non-Latching
-
AC Coil Voltage:N/A
-
DC Coil Voltage:48 V
-
Contact Arrangement:SPST-NO
-
Mounting:Flange Mount
-
Termination Style:0.25Quick Connect
-
Push to Test Button:No
-
Led Indicator:No
-
Operating Temperature:-50 to 55 °C
Product Guides
+
Frequently Asked Questions
Is HE1AN-Q-DC48V RoHS compliant?
Yes, HE1AN-Q-DC48V is RoHS compliant.
What is the lead time for HE1AN-Q-DC48V?
The standard lead time for HE1AN-Q-DC48V is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
104
Can Ship immediately
12 Weeks
can ship
12/7/26
Price (USD)
Qty
Unit Price
1
$38.04
5
$35.60
20
$33.50
40
$32.45
60
$31.84
100
$31.06
260 +
$29.62
Click for Quote
Log in
to unlock special pricing