- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Power Relays (20 Amps to 99.9 Amps) ›
- HE1AN-P-DC9V-H18
HE1AN-P-DC9V-H18
Panasonic Electronic Components
Power Relay 9VDC 35A SPST-NO(38x33x36.3)mm THT
Datasheet Accessories Notify Me
RoHS Compliant
Bulk Packaging
Certificate of Compliance Guarantee
Description
+
Power Relay 9VDC 35A SPST-NO(38x33x36.3)mm THT
Search Keywords: HE1ANPDC9VH18
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic Electronic Components
-
Part No:HE1AN-P-DC9V-H18
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536490075
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Relay Construction:Non-Latching
-
AC Coil Voltage:N/A
-
DC Coil Voltage:9 V
-
Contact Arrangement:SPST-NO
-
Mounting:Through Hole
-
Termination Style:PC Pin
-
Push to Test Button:No
-
Led Indicator:No
-
Operating Temperature:-50 to 55 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
25 Weeks
can ship
11/4/26
Price (USD)
Qty
Unit Price
5
$16.07
25
$14.56
50
$13.91
100
$13.31
250
$12.77
500
$12.43
1,000 +
$12.26
Click for Quote
Log in
to unlock special pricing