Image is representational - see manufacturer specifications

Panasonic Electronic Components Authorized Distributor

HE1AN-DC6V

Power Relay 6VDC 30A SPST-NO(50x33x46.2)mm Plug-In

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Power Relay 6VDC 30A SPST-NO(50x33x46.2)mm Plug-In
Search Keywords: HE1ANDC6V
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Panasonic Electronic Components
Part No: HE1AN-DC6V
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536410050
COO: JP
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 20
Relay Construction: Non-Latching10725
DC Coil Voltage: 6 V
Contact Arrangement: SPST-NO10703
Mounting: Plug-In10716
Termination Style: Plug-In10727
Push to Test Button: No10724
Led Indicator: No10708
Operating Temperature: -50 to 55 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is HE1AN-DC6V RoHS compliant?
Yes, HE1AN-DC6V is RoHS compliant.
What is the lead time for HE1AN-DC6V?
The standard lead time for HE1AN-DC6V is approximately 20 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,332
Ships today, if you order in
20 Weeks can ship 3/22/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$49.09
5
$44.18
20
$38.75
40
$38.56
60
$37.70
100
$36.00
260 +
$35.91
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!