- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Power Relays (20 Amps to 99.9 Amps) ›
- HE1AN-AC48V
HE1AN-AC48V
Panasonic Electronic Components
Power Relay 48VAC 30A SPST-NO(50x33x46.2)mm Plug-In
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Power Relay 48VAC 30A SPST-NO(50x33x46.2)mm Plug-In
Search Keywords: HE1ANAC48V
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic Electronic Components
-
Part No:HE1AN-AC48V
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410050
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
20 -
Relay Construction:Non-Latching
-
AC Coil Voltage:48 V
-
DC Coil Voltage:N/A
-
Contact Arrangement:SPST-NO
-
Mounting:Connector
-
Termination Style:0.25Quick Connect
-
Push to Test Button:No
-
Led Indicator:No
-
Operating Temperature:-50 to 55 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
25 Weeks
can ship
11/25/26
Price (USD)
Qty
Unit Price
1
$40.97
5
$36.55
20
$35.46
40
$33.94
60
$32.55
100
$32.47
260 +
$31.26
Click for Quote
Log in
to unlock special pricing