- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Medium Power Relays (3.1 Amps to 19.9 Amps) ›
- HC4-TM-DC24V
HC4-TM-DC24V
Panasonic Electronic Components
Electromechanical Relay 24VDC 650Ohm 5A 4PDT (( 43mm 20.6mm 34.2mm)) Flange General Purpose Relay Automotive
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued & Replaced
Description
+
Electromechanical Relay 24VDC 650Ohm 5A 4PDT (( 43mm 20.6mm 34.2mm)) Flange General Purpose Relay Automotive
Search Keywords: HC4TMDC24V
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic Electronic Components
-
Part No:HC4-TM-DC24V
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410020
-
COO:TH
-
Supplier Standard Pack:
1 -
Relay Construction:Non-Latching
-
AC Coil Voltage:N/A
-
DC Coil Voltage:24 V
-
Contact Arrangement:4PDT
-
Maximum Current Rating:5 A
-
Mounting:Flange Mount
-
Termination Style:Solder
-
Push to Test Button:No
-
Led Indicator:No
-
Operating Temperature:-50 to 70 °C
-
Coil Resistance:650 Ohm
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
20
Can Ship immediately
Minimum Order Quantity:
2
Price (USD)
Qty
Unit Price
2
$40.44
25
$14.19
50
$12.86
100 +
$12.63
Click for Quote
Log in
to unlock special pricing