- Home ›
- All Products›
- Relays ›
- Relay Sockets & Accessories ›
- Relay Sockets & Accessories ›
- HC4-SFD-K
HC4-SFD-K
Panasonic Electronic Components
Conn Relay Socket SKT 14 POS Screw ST Panel Mount Case
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued & Replaced
Description
+
Conn Relay Socket SKT 14 POS Screw ST Panel Mount Case
Search Keywords: HC4SFDK
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic Electronic Components
-
Part No:HC4-SFD-K
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536698000
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Relay Socket
-
Number of Contacts:14
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Mounting:Panel Mount
-
Operating Temperature:N/A
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
6
Can Ship immediately
Price (USD)
Qty
Unit Price
1
$4.72
10
$4.62
25
$4.53
50
$4.44
100
$4.35
250
$4.26
500 +
$4.18
Click for Quote
Log in
to unlock special pricing