Available Replacements
Рекомендуемая замена
Image is representational - see manufacturer specifications

Panasonic Electronic Components Authorized Distributor

HC4-L-DC24V

Electromechanical Relay 24VDC 650Ohm 5A 4PDT (( 27.2mm 20.8mm 35.2mm)) Plug-In General Purpose Relay Automotive

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
Discontinued & Replaced
Packaging
Certificate of Compliance
Description +
Electromechanical Relay 24VDC 650Ohm 5A 4PDT (( 27.2mm 20.8mm 35.2mm)) Plug-In General Purpose Relay Automotive
Search Keywords: HC4LDC24V
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Panasonic Electronic Components
  • Part No:
    HC4-L-DC24V
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536410020
  • COO:
    TH
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Relay Construction:
    Non-Latching
  • AC Coil Voltage:
    N/A
  • DC Coil Voltage:
    24 V
  • Contact Arrangement:
    4PDT
  • Maximum Current Rating:
    5 A
  • Mounting:
    Connector
  • Termination Style:
    Solder
  • Push to Test Button:
    No
  • Led Indicator:
    Yes
  • Operating Temperature:
    -50 to 60 °C
  • Coil Resistance:
    650 Ohm
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is HC4-L-DC24V discontinued?
Yes, HC4-L-DC24V from Panasonic Electronic Components is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces HC4-L-DC24V?
The recommended replacement for HC4-L-DC24V is HC4-HL-DC24V from Panasonic Electronic Components, available from OnlineComponents.com.
Is HC4-L-DC24V RoHS compliant?
Yes, HC4-L-DC24V is RoHS compliant.
What is the lead time for HC4-L-DC24V?
The standard lead time for HC4-L-DC24V is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 21
Can Ship immediately
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$32.00
10
$28.00
20 +
$24.00
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!