Available Replacements
Image is representational - see manufacturer specifications

Panasonic Electronic Components Authorized Distributor

HC4-H-DC48V

Relays 48VDC 2.6KOhm 5A 4PDT(27.2mm 20.8mm 35.2mm) Plug-In General Purpose Relay Automotive

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
Discontinued & Replaced
Bulk Packaging
Certificate of Compliance
Description +
Relays 48VDC 2.6KOhm 5A 4PDT(27.2mm 20.8mm 35.2mm) Plug-In General Purpose Relay Automotive
Search Keywords: HC4HDC48V
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Panasonic Electronic Components
Part No: HC4-H-DC48V
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536410020
COO: JP
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 20
Relay Construction: Non-Latching
DC Coil Voltage: 48 V
Contact Arrangement: 4PDT
Maximum Current Rating: 5 A
Mounting: Connector
Termination Style: Solder
Push to Test Button: No
Led Indicator: No
Operating Temperature: -50 to 70 °C
Coil Resistance: 2.6 KOhm
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is HC4-H-DC48V discontinued?
Yes, HC4-H-DC48V from Panasonic Electronic Components is discontinued (end-of-life September 2018). OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces HC4-H-DC48V?
The recommended replacement for HC4-H-DC48V is HC4-DC48V from Panasonic Electronic Components, available from OnlineComponents.com.
Is HC4-H-DC48V RoHS compliant?
Yes, HC4-H-DC48V is RoHS compliant.
What is the lead time for HC4-H-DC48V?
The standard lead time for HC4-H-DC48V is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 26
Can Ship immediately
Minimum Order Quantity:
20
Order Increment:
20
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
20
$6.99
40
$6.98
60
$6.83
100
$6.74
260
$6.55
500
$6.47
1,000 +
$6.43
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!