- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Medium Power Relays (3.1 Amps to 19.9 Amps) ›
- HC4-H-DC12V
Available Replacements
Panasonic Electronic Components
HC4-H-DC12V
Relays 12VDC 160Ohm 5A 4PDT(27.2mm 20.8mm 35.2mm) Plug-In General Purpose Relay Automotive
View Datasheet Accessories Notify Me
RoHS Compliant
BOX Packaging
Certificate of Compliance
Description
+
Relays 12VDC 160Ohm 5A 4PDT(27.2mm 20.8mm 35.2mm) Plug-In General Purpose Relay Automotive
Search Keywords: HC4HDC12V
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic Electronic Components
-
Part No:HC4-H-DC12V
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410020
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Relay Construction:Non-Latching
-
AC Coil Voltage:N/A
-
DC Coil Voltage:12 V
-
Contact Arrangement:4PDT
-
Maximum Current Rating:5 A
-
Mounting:Connector
-
Termination Style:Solder
-
Push to Test Button:No
-
Led Indicator:No
-
Operating Temperature:-50 to 70 °C
-
Coil Resistance:160 Ohm
Product Guides
+
Frequently Asked Questions
What replaces HC4-H-DC12V?
The recommended replacement for HC4-H-DC12V is HC4-DC12V from Panasonic Electronic Components, available from OnlineComponents.com.
Is HC4-H-DC12V RoHS compliant?
Yes, HC4-H-DC12V is RoHS compliant.
What is the lead time for HC4-H-DC12V?
The standard lead time for HC4-H-DC12V is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
250
12 Weeks
can ship
12/1/26
Price (USD)
Qty
Unit Price
250
$16.49
500
$8.73
750
$6.14
1,000 +
$6.02
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT