- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Medium Power Relays (3.1 Amps to 19.9 Amps) ›
- HC4E-H-DC48V
Available Replacements
Panasonic Electronic Components
HC4E-H-DC48V
General Purpose Relay Automotive For Control Panel
View Datasheet Ask the Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Bulk Packaging
Certificate of Compliance
Description
+
General Purpose Relay Automotive For Control Panel
Search Keywords: HC4EHDC48V
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Panasonic Electronic Components |
| Part No: | HC4E-H-DC48V |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536490050 |
| COO: | TH |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
20 |
| Relay Construction: | Non-Latching |
| DC Coil Voltage: | 48 V |
| Contact Arrangement: | 4PDT |
| Maximum Current Rating: | 5 A |
| Mounting: | Connector |
| Termination Style: | Solder |
| Push to Test Button: | No |
| Led Indicator: | No |
| Operating Temperature: | -50 to 70 °C |
| Coil Resistance: | 2.6 KOhm |
Product Guides
+
Frequently Asked Questions
Is HC4E-H-DC48V discontinued?
Yes, HC4E-H-DC48V from Panasonic Electronic Components is discontinued (end-of-life September 2018). OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces HC4E-H-DC48V?
The recommended replacement for HC4E-H-DC48V is HC4E-DC48V from Panasonic Electronic Components, available from OnlineComponents.com.
Is HC4E-H-DC48V RoHS compliant?
Yes, HC4E-H-DC48V is RoHS compliant.
What is the lead time for HC4E-H-DC48V?
The standard lead time for HC4E-H-DC48V is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.