- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Signal Relays (Dry to 3 Amps) ›
- HC4D-P-AC115V
HC4D-P-AC115V
Panasonic Electronic Components
Electromechanical Relay 115VAC 3A 4PDT-MBB (( 27.2mm 20.8mm 36.7mm)) THT General Purpose Relay Automotive
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Electromechanical Relay 115VAC 3A 4PDT-MBB (( 27.2mm 20.8mm 36.7mm)) THT General Purpose Relay Automotive
Search Keywords: HC4DPAC115V
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic Electronic Components
-
Part No:HC4D-P-AC115V
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536490050
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Relay Construction:Non-Latching
-
AC Coil Voltage:115 V
-
DC Coil Voltage:N/A
-
Contact Arrangement:4PDT
-
Maximum Current Rating:3 A
-
Mounting:Through Hole
-
Operating Temperature:-50 to 70 °C
-
Dimension:27.2 x 20.8 x 36.7 mm
-
Termination Style:PC Pin
-
Coil Current:13.5 mA
-
Contact Form:4 Form D
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3
Can Ship immediately
16 Weeks
can ship
9/9/26
Price (USD)
Qty
Unit Price
1
$24.00
10
$21.00
25
$18.00
50 +
$15.00
Click for Quote
Log in
to unlock special pricing