- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Medium Power Relays (3.1 Amps to 19.9 Amps) ›
- HC4D-HTM-AC115V
HC4D-HTM-AC115V
Panasonic Electronic Components
Relays 115VAC 3A 4PDT-MBB(43mm 20.6mm 34.2mm) Flange General Purpose Relay Automotive
Datasheet Accessories Notify Me
RoHS Compliant
Bulk Packaging
Certificate of Compliance Guarantee
Description
+
Relays 115VAC 3A 4PDT-MBB(43mm 20.6mm 34.2mm) Flange General Purpose Relay Automotive
Search Keywords: HC4DHTMAC115V
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic Electronic Components
-
Part No:HC4D-HTM-AC115V
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536490050
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
20 -
Relay Construction:Non-Latching
-
AC Coil Voltage:115 V
-
DC Coil Voltage:N/A
-
Contact Arrangement:4PDT-MBB
-
Maximum Current Rating:3 A
-
Mounting:Flange Mount
-
Termination Style:Solder
-
Push to Test Button:No
-
Led Indicator:No
-
Operating Temperature:-50 to 70 °C
-
Coil Resistance:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
2
16 Weeks
can ship
9/2/26
Price (USD)
Qty
Unit Price
2
$23.686
10
$13.817
20
$12.754
60
$11.676
100
$11.203
260 +
$10.494
Click for Quote
Log in
to unlock special pricing