- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Medium Power Relays (3.1 Amps to 19.9 Amps) ›
- HC3-P-AC115V
HC3-P-AC115V
Panasonic Electronic Components
Electromechanical Relay 115VAC 7A 3PDT (( 27.2mm 20.8mm 36.7mm)) THT General Purpose Relay Automotive
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Certificate of Compliance Guarantee
Description
+
Electromechanical Relay 115VAC 7A 3PDT (( 27.2mm 20.8mm 36.7mm)) THT General Purpose Relay Automotive
Search Keywords: HC3PAC115V
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic Electronic Components
-
Part No:HC3-P-AC115V
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536490050
-
COO:JP
-
Supplier Standard Pack:
1 -
Relay Construction:Non-Latching
-
AC Coil Voltage:115 V
-
DC Coil Voltage:N/A
-
Contact Arrangement:3PDT
-
Maximum Current Rating:7 A
-
Mounting:Through Hole
-
Termination Style:PC Pin
-
Push to Test Button:No
-
Led Indicator:No
-
Operating Temperature:-50 to 70 °C
-
Coil Resistance:N/A
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
29
Can Ship immediately
Minimum Order Quantity:
4
Price (USD)
Qty
Unit Price
1
$38.016
4
$34.560
5
$32.140
10 +
$16.320
Click for Quote
Log in
to unlock special pricing