Available Replacements
Image is representational - see manufacturer specifications

Panasonic Electronic Components Authorized Distributor

HC2-TM-DC24V

Electromechanical Relay 24VDC 650Ohm 7A DPDT (( 43mm 20.6mm 34.2mm)) Flange General Purpose Relay Automotive

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
Discontinued
Packaging
Certificate of Compliance
Description +
Electromechanical Relay 24VDC 650Ohm 7A DPDT (( 43mm 20.6mm 34.2mm)) Flange General Purpose Relay Automotive
Search Keywords: HC2TMDC24V
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Panasonic Electronic Components
Part No: HC2-TM-DC24V
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536490050
COO: JP
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Relay Construction: Non-Latching
DC Coil Voltage: 24 V
Contact Arrangement: DPDT
Maximum Current Rating: 7 A
Mounting: Flange Mount
Termination Style: Solder
Push to Test Button: No
Led Indicator: No
Operating Temperature: -50 to 70 °C
Coil Resistance: 650 Ohm
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is HC2-TM-DC24V discontinued?
Yes, HC2-TM-DC24V from Panasonic Electronic Components is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces HC2-TM-DC24V?
The recommended replacement for HC2-TM-DC24V is HC2-HTM-DC24V from Panasonic Electronic Components, available from OnlineComponents.com.
Is HC2-TM-DC24V RoHS compliant?
Yes, HC2-TM-DC24V is RoHS compliant.
What is the lead time for HC2-TM-DC24V?
The standard lead time for HC2-TM-DC24V is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 6
Can Ship immediately
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$4.69
10
$4.60
25
$4.51
50
$4.42
100
$4.33
250
$4.24
500 +
$4.16
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!