- Home ›
- All Products›
- Relays ›
- Relay Sockets & Accessories ›
- Relay Sockets & Accessories ›
- HC2-SFD-S
Available Replacements
Panasonic Electronic Components
HC2-SFD-S
Relay Accessory, Socket for Electromechanical Relay
View Datasheet Accessories
RoHS Non-Compliant
Discontinued
Certificate of Compliance
Description
+
Relay Accessory, Socket for Electromechanical Relay
Search Keywords: HC2SFDS
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic Electronic Components
-
Part No:HC2-SFD-S
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536694040
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
20 -
Type:Relay Socket
-
Number of Contacts:8
-
Maximum Voltage Rating:250 VAC
-
Maximum Current Rating:3/Contact A
-
Mounting:Through Hole
-
Operating Temperature:N/A
Product Guides
+
Frequently Asked Questions
Is HC2-SFD-S discontinued?
Yes, HC2-SFD-S from Panasonic Electronic Components is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces HC2-SFD-S?
The recommended replacement for HC2-SFD-S is HC2-SFD-K from Panasonic Electronic Components, available from OnlineComponents.com.
Is HC2-SFD-S RoHS compliant?
No, HC2-SFD-S is not RoHS compliant.
What is the lead time for HC2-SFD-S?
The standard lead time for HC2-SFD-S is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.