- Home ›
- All Products›
- Relays ›
- Relay Sockets & Accessories ›
- Relay Sockets & Accessories ›
- HC2-SFD
Panasonic Electronic Components
HC2-SFD
Conn Relay Socket SKT 8 POS Screw ST Thru-Hole
View Datasheet Ask the Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance
Description
+
Conn Relay Socket SKT 8 POS Screw ST Thru-Hole
Search Keywords: HC2SFD
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic Electronic Components
-
Part No:HC2-SFD
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Relay Socket
-
Number of Contacts:8
-
Maximum Voltage Rating:250 VAC
-
Maximum Current Rating:3/Contact A
-
Mounting:Through Hole
-
Operating Temperature:-40 to 50 °C
Product Guides
+
Frequently Asked Questions
Is HC2-SFD discontinued?
Yes, HC2-SFD from Panasonic Electronic Components is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is HC2-SFD RoHS compliant?
Yes, HC2-SFD is RoHS compliant.
What is the lead time for HC2-SFD?
The standard lead time for HC2-SFD is approximately 16 days. In-stock quantities ship from OnlineComponents.com.
-
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.