- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Medium Power Relays (3.1 Amps to 19.9 Amps) ›
- HC2-HTM-DC48V-F
HC2-HTM-DC48V-F
Panasonic Electronic Components
Relays 48VDC 2.6KOhm 7A DPDT(43mm 20.6mm 34.2mm) Flange General Purpose Relay Automotive
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Bulk Packaging
Description
+
Relays 48VDC 2.6KOhm 7A DPDT(43mm 20.6mm 34.2mm) Flange General Purpose Relay Automotive
Search Keywords: HC2HTMDC48VF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic Electronic Components
-
Part No:HC2-HTM-DC48V-F
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536490050
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
20 -
Relay Construction:Non-Latching
-
AC Coil Voltage:N/A
-
DC Coil Voltage:48 V
-
Contact Arrangement:DPDT
-
Maximum Current Rating:7 A
-
Mounting:Flange Mount
-
Termination Style:Solder
-
Push to Test Button:No
-
Led Indicator:No
-
Operating Temperature:-50 to 70 °C
-
Coil Resistance:2.6 KOhm
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
8
Can Ship immediately
Buy all 8 in-stock or the regular minimum order quantity of 20
Stock lot only:
8
Minimum Order Quantity:
20
Order Increment:
20
Price (USD)
Qty
Unit Price
1
$6.699
20
$6.090
40
$5.990
100
$5.850
260
$5.610
500
$5.530
1,000
$5.450
2,500
$5.360
5,000 +
$5.280
Click for Quote
Log in
to unlock special pricing