- ホーム ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Medium Power Relays (3.1 Amps to 19.9 Amps) ›
- HC2-HL-DC12V-F
HC2-HL-DC12V-F
Panasonic Electronic Components
Relays 12VDC 160Ohm 7A DPDT(27.2mm 20.8mm 35.2mm) Plug-In General Purpose Relay Automotive
データシート アクセサリー Notify Me
RoHS遵守
Discontinued
Bulk 包装
Certificate of Compliance Guarantee
説明
+
Relays 12VDC 160Ohm 7A DPDT(27.2mm 20.8mm 35.2mm) Plug-In General Purpose Relay Automotive
Search Keywords: HC2HLDC12VF
仕様
+
-
Product AttributeAttribute Value Select Attribute
-
サプライヤー:Panasonic Electronic Components
-
部品番号:HC2-HL-DC12V-F
-
測定単位:Per Each
-
RoHS:Yes
-
HTS:8536490050
-
COO:JP
-
ECCN:EAR99
-
サプライヤー標準パック:
20 -
Relay Construction:Non-Latching
-
AC Coil Voltage:N/A
-
DC Coil Voltage:12 V
-
Contact Arrangement:DPDT
-
Maximum Current Rating:7 A
-
Mounting:Connector
-
Termination Style:Solder
-
Push to Test Button:No
-
Led Indicator:Yes
-
Operating Temperature:-50 to 60 °C
-
Coil Resistance:160 Ohm
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
在庫:
7
即時出荷可能
45ドルフラットレート配送: