- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Medium Power Relays (3.1 Amps to 19.9 Amps) ›
- HC2-H-DC48V-F
Panasonic Electronic Components
HC2-H-DC48V-F
Relays 48VDC 2.6KOhm 7A DPDT(27.2mm 20.8mm 35.2mm) Plug-In General Purpose Relay Automotive
View Datasheet Ask the Datasheet Accessories
RoHS Compliant
Discontinued
Bulk Packaging
Certificate of Compliance
Description
+
Relays 48VDC 2.6KOhm 7A DPDT(27.2mm 20.8mm 35.2mm) Plug-In General Purpose Relay Automotive
Search Keywords: HC2HDC48VF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic Electronic Components
-
Part No:HC2-H-DC48V-F
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536490075
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
20 -
Relay Construction:Non-Latching
-
AC Coil Voltage:N/A
-
DC Coil Voltage:48 V
-
Contact Arrangement:DPDT
-
Maximum Current Rating:7 A
-
Mounting:Connector
-
Termination Style:Solder
-
Push to Test Button:No
-
Led Indicator:No
-
Operating Temperature:-50 to 70 °C
-
Coil Resistance:2.6 KOhm
Product Guides
+
Frequently Asked Questions
Is HC2-H-DC48V-F discontinued?
Yes, HC2-H-DC48V-F from Panasonic Electronic Components is discontinued (end-of-life September 2018). OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces HC2-H-DC48V-F?
The recommended replacement for HC2-H-DC48V-F is HC2-H-DC48V from Panasonic Electronic Components, available from OnlineComponents.com.
Is HC2-H-DC48V-F RoHS compliant?
Yes, HC2-H-DC48V-F is RoHS compliant.
What is the lead time for HC2-H-DC48V-F?
The standard lead time for HC2-H-DC48V-F is approximately 12 days. In-stock quantities ship from OnlineComponents.com.
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.