- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Signal Relays (Dry to 3 Amps) ›
- HC2E-HP-DC110V-F
HC2E-HP-DC110V-F
Panasonic Electronic Components
Electromechanical Relay 110VDC 10KOhm 2ADC/3AAC DPDT (( 27.2mm 20.8mm 35.2mm)) THT Signal Relay
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Electromechanical Relay 110VDC 10KOhm 2ADC/3AAC DPDT (( 27.2mm 20.8mm 35.2mm)) THT Signal Relay
Search Keywords: HC2EHPDC110VF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic Electronic Components
-
Part No:HC2E-HP-DC110V-F
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410020
-
Supplier Standard Pack:
20 -
Relay Construction:Non-Latching
-
AC Coil Voltage:N/A
-
DC Coil Voltage:110 V
-
Contact Arrangement:DPDT
-
Maximum Current Rating:2DC,3AC A
-
Mounting:Through Hole
-
Operating Temperature:-40 to 60 °C
-
Dimension:27.2 x 20.8 x 35.2 mm
-
Termination Style:PC Pin
-
Coil Current:10 mA
-
Contact Form:2 Form C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
2
16 Weeks
can ship
10/1/26
Price (USD)
Qty
Unit Price
2
$15.857
10
$9.250
20
$8.538
60
$7.817
100
$7.500
260 +
$7.025
Click for Quote
Log in
to unlock special pricing